
Vogel's PFT 2520 TV trolley
Highlights & Details
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 139,7 cm (55")
Technical specifications
- Product type
TV trolley
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
81,3 cm (32") - 139,7 cm (55")
No
- Min. distance to floor/ceiling
112.8 cm
- Max. distance to floor/ceiling
177 cm
- Width
51 cm
- Height
112.8 cm
- Depth
60 cm
- Factory colour
Black
Silver
- Weight
25.600
- Dim
(W x H x D) 51 x 112.8 x 60 cm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1493862 Vogel's PFT 2520 TV trolley 81,3 cm (32") - 139,7 cm (55")
User & Safety Instructions
User & Safety Instructions 1493862 Vogel's PFT 2520 TV trolley 81,3 cm (32") - 139,7 cm (55")
User & Safety Instructions 1493862 Vogel's PFT 2520 TV trolley 81,3 cm (32") - 139,7 cm (55")
Description
The Connect-IT PFB adapter bars and PFS adapter strips can be used to mount a display. Vogel's camera/voice mount and speakers provide the optimum solution for configuring a complete video conference system.
This text is machine translated.
Scope of delivery
- Display wagon
- Screw material
- Installation manual.









