
Vogel's PFW 6810 TV wall mount
Highlights & Details
- Holder type: Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 139,7 cm (55") - 203,2 cm (80")
- Load capacity (max.) 75 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
139,7 cm (55")
142,2 cm (56")
144,8 cm (57")
147,3 cm (58")
149,9 cm (59")
152,4 cm (60")
154,9 cm (61")
157,5 cm (62")
160,0 cm (63")
162,6 cm (64")
Show more
- Suitable for
139,7 cm (55") - 203,2 cm (80")
- Holder type
Tiltable
- Max. load capacity
75 kg
No
800 x 400 mm
- Tilt range (bottom)
0°
- Tilt range (top)
15°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Distance to wall (min.)
5.2 cm
- Distance to wall (max.)
5.2 cm
- Width
87.0 cm
- Height
55.2 cm
- Depth
5.2 cm
- Factory colour
Black
- Weight
6.40 kg
- Dim
(W x H x D) 87.0 x 55.2 x 5.2 cm
- Charging method (Power Delivery)
w/o USB Power Delivery
- Wireless charging
No
- Charging capacity (max.)
15 W
- Charging capacity (min.)
10 W
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1555966 Vogel's PFW 6810 TV wall mount 139,7 cm (55") - 203,2 cm (80") Tiltable
Description
Scope of delivery
- Wall bracket, installation instructions, screw material
- This text is machine translated.








