
Highlights & Details
VCM Projection screen wall mountPFW 6875
- Holder type: Rigid
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 165,1 cm (65")Load capacity (max.) 72 kg
Technical specifications
- Product type
Projection screen wall mount
- Suitable for
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Holder type
Rigid
- Tilt range (top)
0°
- Tilt range (bottom)
0°
- Swivel range (left)
0°
- Add-on displays
1 Display(s)
- Swivel range (right)
0°
- Rotation
0°
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
No
- Distance to wall (min.)
13 cm
- Distance to wall (max.)
34 cm
- Max. load capacity
72 kg
- Factory colour
Black
- Width
530 mm
- Height
50 mm
- Depth
13 mm
- Weight
17.36 kg
- Dim
(W x H x D) 530 x 50 x 13 mm
- Screen orientation
Portrait
- Suitable for
94,0 cm (37") - 165,1 cm (65")
- Permissible load (per monitor)
72 kg
- Projector screen type
Pop-up (retractable)
- Shelf
No
- Wireless charging
No
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1493866 Vogel's PFW 6875 Projection screen wall mount 94,0 cm (37") - 165,1 cm (65") Rigid
User & Safety Instructions
User & Safety Instructions 1493866 Vogel's PFW 6875 Projection screen wall mount 94,0 cm (37") - 165,1 cm (65") Rigid
Description
Optional reduce specially developed spacer installation time significantly. Spacers for the most commonly used video wall screens available.
This text is machine translated.
Scope of delivery
- Wall bracket
- Screw material
- Installation manual.




