
Total (€ 77.30 / piece)
€ 77.30
plus VAT.
14-day return policy included
Vogel's PFB 3407 adapter strip 715 mm silver
Highlights & Details
- Max. horizontal pass range: 650 mm.
- Stylish aluminum design
Technical specifications
- Product type
Bar adapter
- Compatible with (series)
Vogels Connect-it ceiling mount system (modular)
- Factory colour
Silver
- Max. load capacity
80 kg
- Weight
2.1 kg
- Material
Aluminium
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1421669 Vogel's adapter bar suitable for series (holder): Vogel's modular display ceiling mount system Connect-it silver
User & Safety Instructions 1421669 Vogel's adapter bar suitable for series (holder): Vogel's modular display ceiling mount system Connect-it silver
Description
The adapter strip PFB3407 is part of the modular system connect it, allows you to make your own solution for the ceiling mounting medium-sized to large displays together.
PFB3407 is for medium-sized to large displays up to 80 kg weight and a maximum horizontal pass range from 650 mm. Combine these adapter connector with a connect-it overhead console (PUC 1060 / 1070 / 1080 / 1090), a connect-it pipe (PUC 2508 / 2515 / 2530) and a connect-it display adapter (PFS 3303 / 3304 / 3305 / 3306 / 3308 / 3311) a complete solution for the ceiling mounting.
This text is machine translated.
PFB3407 is for medium-sized to large displays up to 80 kg weight and a maximum horizontal pass range from 650 mm. Combine these adapter connector with a connect-it overhead console (PUC 1060 / 1070 / 1080 / 1090), a connect-it pipe (PUC 2508 / 2515 / 2530) and a connect-it display adapter (PFS 3303 / 3304 / 3305 / 3306 / 3308 / 3311) a complete solution for the ceiling mounting.
This text is machine translated.










