
Vogel's PFA9052 theft protection housing
Highlights & Details
- Theft protection casing for the PFT 2510 wagon and the PFF 2410 pedestal
- Maximum load capacity 20 kg
Technical specifications
- Product type
Theft protection enclosure
- Compatible with (series)
Vogels PFT2510 trolley
Vogels PFF 2410 base
- Factory colour
Silver-black
- Max. load capacity
20 kg
- Material (details)
Steel
- Weight
2 kg
- Width
468 mm
- Height
172 mm
- Depth
496 mm
- Dim
(W x H x D) 468 x 172 x 496 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 595121 Vogel's Theft protection enclosure Compatible with (series): Vogels PFT2510 trolley, Vogels PFF 2410 base Silver-black
User & Safety Instructions
User & Safety Instructions 595121 Vogel's Theft protection enclosure Compatible with (series): Vogels PFT2510 trolley, Vogels PFF 2410 base Silver-black
Description
The enclosure is designed to make the codec quick and easy to maintain. A large lockable opening on the front of the chassis provides easy access for connecting cables and for service and maintenance. Openings in the front allow the use of a remote control and ensure sufficient cooling of the device inside.
This text is machine translated.
Features
- Optional accessories ground for PPF 2300, PFF 2410, PFT2510

