
Number
Highlights & Details
Vogt Verbindungstechnik 3334A.67 Ring terminal Cross section (max.)=2.50 mm² Hole Ø=4.3 mm Not insulated Metal 1 pc(s)
- 1.50 - 2.50 mm²
Our service for you
Technical specifications
- Product type
Ring terminal
- Thread size
M4
- Hole Ø
4.3 mm
- Insulation type
Not insulated
- Factory colour
Metal
- Content
1 pc(s)
- Contact material
Brass tin plated
- Manufacturer part #
3334A.67
- Type
3334A.67
- AWG max.
14
- AWG (min.)
16
- max. cross section
2.50 mm²
- Min. cross section
1.50 mm²
- Dimensions
ØD x ØD1 x L x A1 x A2 x S 4.3 x 8 x 18 x 9 x 4.5 x 0.6 mm
- Cross-section range
1.50 - 2.50 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- Material (details)
Brass, purely tin-plated
- Cross section
1.5 - 2.5 mm²
- Certification marks
DIN 46 225
- Connection
-
Documents & Downloads
Datasheet
Datasheet 730064 Vogt Verbindungstechnik 3334A.67 Ring terminal Cross section (max.)=2.50 mm² Hole Ø=4.3 mm Not insulated Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 730064 Vogt Verbindungstechnik 3334A.67 Ring terminal Cross section (max.)=2.50 mm² Hole Ø=4.3 mm Not insulated Metal 1 pc(s)


