
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.68
15
9% = € 0.06
€ 0.62
25
10% = € 0.07
€ 0.61
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.68 / piece)
€ 3.40
plus VAT.
14-day return policy included
Highlights & Details
Vogt Verbindungstechnik 3403A 3403A Crimp cable lug 180 ° M5 2.50 mm² Hole Ø: 5.3 mm 1 pc(s)
- Hole Ø: 5.3 mm
- Cross section (max.): 2.50 mm²
Our service for you
Technical specifications
- Product type
Crimp cable lug
- max. cross section
2.50 mm²
- Thread size
M5
- Hole Ø
5.3 mm
- Connection angle
180°
- Contact material
CuSn
- Content
1 pc(s)
- AWG max.
14
- Dim
Ø D x Ø D1 x B x L x A x Ø D4 5.3 x 2.3 x 8.5 x 14 x 6 x 4.2
- Manufacturer part #
3403A
- Dimensions
Ø D x Ø D1 x B x L x A x Ø D4 5.3 x 2.3 x 8.5 x 14 x 6 x 4.2
- RoHS-compliant
Yes
- Type
3403A
- Material (details)
E-Cu sn
- Cross section
2.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 730070 Vogt Verbindungstechnik 3403A 3403A Crimp cable lug 180 ° M5 2.50 mm² Hole Ø: 5.3 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 730070 Vogt Verbindungstechnik 3403A 3403A Crimp cable lug 180 ° M5 2.50 mm² Hole Ø: 5.3 mm 1 pc(s)
Description
E-Cu sn = galvanised electrolyte copper


