
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.46
15
9% = € 0.04
€ 0.42
25
13% = € 0.06
€ 0.40
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.46 / piece)
€ 2.30
plus VAT.
14-day return policy included
Highlights & Details
Vogt Verbindungstechnik 3405A 3405A Crimp cable lug 180 ° M6 2.50 mm² Hole Ø: 6.5 mm 1 pc(s)
- Hole Ø: 6.5 mm
- Cross section (max.): 2.50 mm²
Our service for you
Technical specifications
- Product type
Crimp cable lug
- max. cross section
2.50 mm²
- Thread size
M6
- Hole Ø
6.5 mm
- Connection angle
180°
- Contact material
CuSn
- Content
1 pc(s)
- AWG max.
14
- Dim
Ø D x Ø D1 x B x L x A x Ø D4 6.5 x 2.3 x 9.5 x 16 x 6 x 4.2
- Manufacturer part #
3405A
- Dimensions
Ø D x Ø D1 x B x L x A x Ø D4 6.5 x 2.3 x 9.5 x 16 x 6 x 4.2
- RoHS-compliant
Yes
- Type
3405A
- Material (details)
E-Cu sn
- Cross section
2.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 730071 Vogt Verbindungstechnik 3405A 3405A Crimp cable lug 180 ° M6 2.50 mm² Hole Ø: 6.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 730071 Vogt Verbindungstechnik 3405A 3405A Crimp cable lug 180 ° M6 2.50 mm² Hole Ø: 6.5 mm 1 pc(s)
Description
E-Cu sn = galvanised electrolyte copper


