
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 1.25
9
8% = € 0.10
€ 1.15
15
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 1.25 / piece)
€ 3.75
plus VAT.
14-day return policy included
Highlights & Details
Vogt Verbindungstechnik 3411A 3411A Crimp cable lug 180 ° M8 6 mm² Hole Ø: 8.5 mm 1 pc(s)
- Hole Ø: 8.5 mm
- Cross section (max.): 6 mm²
Our service for you
Technical specifications
- Product type
Crimp cable lug
- max. cross section
6 mm²
- Thread size
M8
- Hole Ø
8.5 mm
- Connection angle
180°
- Contact material
CuSn
- Content
1 pc(s)
- AWG max.
10
- Dim
Ø D x Ø D1 x B x L x A x Ø D4 8.4 x 3.5 x 14 x 21 x 9 x 5.5 mm
- Manufacturer part #
3411A
- Dimensions
Ø D x Ø D1 x B x L x A x Ø D4 8.4 x 3.5 x 14 x 21 x 9 x 5.5 mm
- RoHS-compliant
Yes
- Type
3411A
- Material (details)
E-Cu sn
- Cross section
6 mm²
- Connection
-
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 730019 Vogt Verbindungstechnik 3411A 3411A Crimp cable lug 180 ° M8 6 mm² Hole Ø: 8.5 mm 1 pc(s)
Information
Information 730019 Vogt Verbindungstechnik 3411A 3411A Crimp cable lug 180 ° M8 6 mm² Hole Ø: 8.5 mm 1 pc(s)
Description
E-Cu sn = galvanised electrolyte copper


