
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.92
10
7% = € 0.14
€ 1.78
25
10% = € 0.20
€ 1.72
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.92 / piece)
€ 1.92
plus VAT.
14-day return policy included
Highlights & Details
Vogt Verbindungstechnik 3412A 3412A Crimp cable lug 180 ° M10 6 mm² Hole Ø: 10.5 mm 1 pc(s)
- Hole Ø: 10.5 mm
- Cross section (max.): 6 mm²
Our service for you
Technical specifications
- Product type
Crimp cable lug
- max. cross section
6 mm²
- Thread size
M10
- Hole Ø
10.5 mm
- Connection angle
180°
- Contact material
CuSn
- Content
1 pc(s)
- AWG max.
10
- Dim
Ø D x Ø D1 x B x L x A x Ø D4 10.5 x 3.5 x 17 x 21 x 9 x 6.5
- Manufacturer part #
3412A
- Dimensions
Ø D x Ø D1 x B x L x A x Ø D4 10.5 x 3.5 x 17 x 21 x 9 x 6.5
- RoHS-compliant
Yes
- Type
3412A
- Material (details)
E-Cu sn
- Cross section
6 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 730077 Vogt Verbindungstechnik 3412A 3412A Crimp cable lug 180 ° M10 6 mm² Hole Ø: 10.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 730077 Vogt Verbindungstechnik 3412A 3412A Crimp cable lug 180 ° M10 6 mm² Hole Ø: 10.5 mm 1 pc(s)
Description
E-Cu sn = galvanised electrolyte copper


