
Quantity (Piece(s))
Savings
Package size (plus VAT.)
2
-
€ 1.67
6
8% = € 0.13
€ 1.54
10
11% = € 0.18
€ 1.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 2
Total (€ 1.67 / piece)
€ 3.34
plus VAT.
14-day return policy included
Highlights & Details
Vogt Verbindungstechnik 3416A 3416A Crimp cable lug 180 ° M6 10 mm² Hole Ø: 6.5 mm 1 pc(s)
- Hole Ø: 6.5 mm
- Cross section (max.): 10 mm²
Our service for you
Technical specifications
- Product type
Crimp cable lug
- max. cross section
10 mm²
- Thread size
M6
- Hole Ø
6.5 mm
- Connection angle
180°
- Contact material
CuSn
- Content
1 pc(s)
- AWG max.
8
- Dim
Ø D x Ø D1 x B x L x A x Ø D4 6.5 x 4.5 x 12 x 22 x 10 x 7 mm
- Manufacturer part #
3416A
- Dimensions
Ø D x Ø D1 x B x L x A x Ø D4 6.5 x 4.5 x 12 x 22 x 10 x 7 mm
- RoHS-compliant
Yes
- Type
3416A
- Material (details)
E-Cu sn
- Cross section
10 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 730080 Vogt Verbindungstechnik 3416A 3416A Crimp cable lug 180 ° M6 10 mm² Hole Ø: 6.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 730080 Vogt Verbindungstechnik 3416A 3416A Crimp cable lug 180 ° M6 10 mm² Hole Ø: 6.5 mm 1 pc(s)
Description
E-Cu sn = galvanised electrolyte copper


