
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 1.08
15
7% = € 0.08
€ 1.00
25
11% = € 0.12
€ 0.96
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 1.08 / piece)
€ 5.40
plus VAT.
14-day return policy included
Highlights & Details
Vogt Verbindungstechnik 3418A 3418A Crimp cable lug 180 ° M10 10 mm² Hole Ø: 10.5 mm 1 pc(s)
- Hole Ø: 10.5 mm
- Cross section (max.): 10 mm²
Our service for you
Technical specifications
- Product type
Crimp cable lug
- max. cross section
10 mm²
- Thread size
M10
- Hole Ø
10.5 mm
- Connection angle
180°
- Contact material
CuSn
- Content
1 pc(s)
- AWG max.
8
- Dim
Ø D x Ø D1 x B x L x A x Ø D4 10.5 x 4.5 x 17 x 27 x 10 x 7 mm
- Manufacturer part #
3418A
- Dimensions
Ø D x Ø D1 x B x L x A x Ø D4 10.5 x 4.5 x 17 x 27 x 10 x 7 mm
- RoHS-compliant
Yes
- Type
3418A
- Material (details)
E-Cu sn
- Cross section
10 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 730082 Vogt Verbindungstechnik 3418A 3418A Crimp cable lug 180 ° M10 10 mm² Hole Ø: 10.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 730082 Vogt Verbindungstechnik 3418A 3418A Crimp cable lug 180 ° M10 10 mm² Hole Ø: 10.5 mm 1 pc(s)
Description
E-Cu sn = galvanised electrolyte copper


