
Quantity (Piece(s))
Savings
Package size (plus VAT.)
20
-
€ 0.13
60
-
€ 0.13
100
8% = € 0.01
€ 0.12
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 20
Total (€ 0.13 / piece)
€ 2.60
plus VAT.
14-day return policy included
Highlights & Details
Vogt Verbindungstechnik 3510C U terminal 0.50 mm² 1 mm² Hole Ø=5.3 mm Not insulated Metal 1 pc(s)
- Metal
- Cross section (max.): 1 mm²
Our service for you
Technical specifications
- Product type
U terminal
- Factory colour
Metal
- Thread size
M5
- Hole Ø
5.3 mm
- Insulation type
Not insulated
- Contact material
Cathode copper, tin plated
- Content
1 pc(s)
- Manufacturer part #
3510C
- Type
3510C
- AWG max.
18
- AWG (min.)
22
- max. cross section
1 mm²
- Min. cross section
0.50 mm²
- Cross-section range
0.50 - 1 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- Material (details)
Tinned electrolytic copper (UL-No. E235797)
- Cross section
0.5 - 1 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 737129 Vogt Verbindungstechnik 3510C U terminal 0.50 mm² 1 mm² Hole Ø=5.3 mm Not insulated Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 737129 Vogt Verbindungstechnik 3510C U terminal 0.50 mm² 1 mm² Hole Ø=5.3 mm Not insulated Metal 1 pc(s)

