
Number
Highlights & Details
Ring terminal, uninsulated
- 1.50 - 2.50 mm²
Our service for you
Technical specifications
- Product type
Ring terminal
- Thread size
M4
- Hole Ø
4.3 mm
- Insulation type
Not insulated
- Factory colour
Metal
- Content
1 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
3519A
- Type
3519A
- max. cross section
2.50 mm²
- Min. cross section
1.50 mm²
- Cross-section range
1.50 - 2.50 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- Material (details)
Tinned electrolytic copper (DIN 46234 / UL-No. E235797)
- Cross section
1.5 - 2.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 731667 Vogt Verbindungstechnik 3519A Ring terminal Cross section (max.)=2.50 mm² Hole Ø=4.3 mm Not insulated Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 731667 Vogt Verbindungstechnik 3519A Ring terminal Cross section (max.)=2.50 mm² Hole Ø=4.3 mm Not insulated Metal 1 pc(s)

