
Quantity (Piece(s))
Savings
Package size (plus VAT.)
20
-
€ 0.17
60
12% = € 0.02
€ 0.15
100
18% = € 0.03
€ 0.14
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 20
Total (€ 0.17 / piece)
€ 0.24
-29 %
€ 3.40
plus VAT.
14-day return policy included
Highlights & Details
Vogt Verbindungstechnik 3519C U terminal 1.50 mm² 2.50 mm² Hole Ø=4.3 mm Not insulated Metal 1 pc(s)
- Metal
- Cross section (max.): 2.50 mm²
Our service for you
Technical specifications
- Product type
U terminal
- Factory colour
Metal
- Thread size
M4
- Hole Ø
4.3 mm
- Insulation type
Not insulated
- Contact material
Cathode copper, tin plated
- Content
1 pc(s)
- Manufacturer part #
3519C
- Type
3519C
- AWG max.
14
- AWG (min.)
16
- max. cross section
2.50 mm²
- Min. cross section
1.50 mm²
- Cross-section range
1.50 - 2.50 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- Material (details)
Tinned electrolytic copper (UL-No. E235797)
- Cross section
1.5 - 2.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 737103 Vogt Verbindungstechnik 3519C U terminal 1.50 mm² 2.50 mm² Hole Ø=4.3 mm Not insulated Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 737103 Vogt Verbindungstechnik 3519C U terminal 1.50 mm² 2.50 mm² Hole Ø=4.3 mm Not insulated Metal 1 pc(s)

