
Quantity (Piece(s))
Savings
Package size (plus VAT.)
15
-
€ 0.21
45
10% = € 0.02
€ 0.19
75
14% = € 0.03
€ 0.18
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 15
Total (€ 0.21 / piece)
€ 0.22
-5 %
€ 3.15
plus VAT.
14-day return policy included
Highlights & Details
Vogt Verbindungstechnik 3532C U terminal 4 mm² 6 mm² Hole Ø=5.3 mm Not insulated Metal 1 pc(s)
- Metal
- Cross section (max.): 6 mm²
Our service for you
Technical specifications
- Product type
U terminal
- Factory colour
Metal
- Thread size
M5
- Hole Ø
5.3 mm
- Insulation type
Not insulated
- Contact material
Cathode copper, tin plated
- Content
1 pc(s)
- Manufacturer part #
3532C
- Type
3532C
- AWG max.
10
- AWG (min.)
12
- max. cross section
6 mm²
- Min. cross section
4 mm²
- Cross-section range
4 - 6 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- Material (details)
Tinned electrolytic copper (UL-No. E235797)
- Cross section
4 - 6 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 737063 Vogt Verbindungstechnik 3532C U terminal 4 mm² 6 mm² Hole Ø=5.3 mm Not insulated Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 737063 Vogt Verbindungstechnik 3532C U terminal 4 mm² 6 mm² Hole Ø=5.3 mm Not insulated Metal 1 pc(s)

