
Quantity (Piece(s))
Savings
Package size (plus VAT.)
15
-
€ 0.24
45
13% = € 0.03
€ 0.21
75
17% = € 0.04
€ 0.20
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 15
Total (€ 0.24 / piece)
€ 0.34
-29 %
€ 3.60
plus VAT.
14-day return policy included
Highlights & Details
Vogt Verbindungstechnik 3534C U terminal 4 mm² 6 mm² Hole Ø=6.4 mm Not insulated Metal 1 pc(s)
- Metal
- Cross section (max.): 6 mm²
Our service for you
Technical specifications
- Product type
U terminal
- Factory colour
Metal
- Thread size
M6
- Hole Ø
6.4 mm
- Insulation type
Not insulated
- Contact material
Cathode copper, tin plated
- Content
1 pc(s)
- Manufacturer part #
3534C
- Type
3534C
- AWG max.
10
- AWG (min.)
12
- max. cross section
6 mm²
- Min. cross section
4 mm²
- Cross-section range
4 - 6 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- Material (details)
Tinned electrolytic copper (UL-No. E235797)
- Cross section
4 - 6 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 737280 Vogt Verbindungstechnik 3534C U terminal 4 mm² 6 mm² Hole Ø=6.4 mm Not insulated Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 737280 Vogt Verbindungstechnik 3534C U terminal 4 mm² 6 mm² Hole Ø=6.4 mm Not insulated Metal 1 pc(s)

