
Quantity (Piece(s))
Savings
Package size (plus VAT.)
15
-
€ 0.19
45
5% = € 0.01
€ 0.18
75
11% = € 0.02
€ 0.17
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 15
Total (€ 0.19 / piece)
€ 0.24
-21 %
€ 2.85
plus VAT.
14-day return policy included
Highlights & Details
Vogt Verbindungstechnik 3595A Ring terminal Cross section (max.)=0.50 mm² Hole Ø=2.2 mm Partially insulated Yellow 1 pc(s)
- 0.10 - 0.50 mm²
Our service for you
Technical specifications
- Product type
Ring terminal
- Thread size
M2
- Hole Ø
2.2 mm
- Insulation type
Partially insulated
- Factory colour
Yellow
- Content
1 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
3595A
- Type
3595A
- max. cross section
0.50 mm²
- Min. cross section
0.10 mm²
- Insulation material
Polyamide
- Dimensions
(D3 x L x R) (5 x 14 x 5) mm
- Cross-section range
0.10 - 0.50 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- Material (details)
Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
- Cross section
0.1 - 0.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 736925 Vogt Verbindungstechnik 3595A Ring terminal Cross section (max.)=0.50 mm² Hole Ø=2.2 mm Partially insulated Yellow 1 pc(




