
Number
Highlights & Details
Vogt Verbindungstechnik 3596A Ring terminal Cross section (max.)=0.50 mm² Hole Ø=3.2 mm Partially insulated Yellow 1 pc(s)
- 0.10 - 0.50 mm²
Our service for you
Technical specifications
- Product type
Ring terminal
- Thread size
M3
- Hole Ø
3.2 mm
- Insulation type
Partially insulated
- Factory colour
Yellow
- Content
1 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
3596A
- Type
3596A
- max. cross section
0.50 mm²
- Min. cross section
0.10 mm²
- Insulation material
Polyamide
- Dimensions
(D3 x L x R) (5 x 14 x 5) mm
- Cross-section range
0.10 - 0.50 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- Material (details)
Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
- Cross section
0.1 - 0.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 737308 Vogt Verbindungstechnik 3596A Ring terminal Cross section (max.)=0.50 mm² Hole Ø=3.2 mm Partially insulated Yellow 1 pc(
User & Safety Instructions
User & Safety Instructions 737308 Vogt Verbindungstechnik 3596A Ring terminal Cross section (max.)=0.50 mm² Hole Ø=3.2 mm Partially insulated Yellow 1 pc(




