
Vogt Verbindungstechnik 3596c U terminal 0.104 mm² 0.50 mm² Hole Ø=3.2 mm Partially insulated Yellow 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
30
-
€ 0.11
90
9% = € 0.01
€ 0.10
150
18% = € 0.02
€ 0.09
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 30
Total (€ 0.11 / piece)
€ 3.30
plus VAT.
14-day return policy included
Highlights & Details
Vogt Verbindungstechnik 3596c U terminal 0.104 mm² 0.50 mm² Hole Ø=3.2 mm Partially insulated Yellow 1 pc(s)
- Yellow
- Cross section (max.): 0.50 mm²
Our service for you
Technical specifications
- Product type
U terminal
- Factory colour
Yellow
- Thread size
M3
- Hole Ø
3.2 mm
- Insulation type
Partially insulated
- Contact material
Cathode copper, tin plated
- Content
1 pc(s)
- Manufacturer part #
3596c
- Type
3596c
- AWG max.
22
- AWG (min.)
26
- max. cross section
0.50 mm²
- Min. cross section
0.104 mm²
- Insulation material
PA
- Cross-section range
0.104 - 0.50 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- Material (details)
Tinned electrolytic copper (E-CU)
Documents & Downloads
Datasheet
Datasheet 1226320 Vogt Verbindungstechnik 3596c U terminal 0.104 mm² 0.50 mm² Hole Ø=3.2 mm Partially insulated Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1226320 Vogt Verbindungstechnik 3596c U terminal 0.104 mm² 0.50 mm² Hole Ø=3.2 mm Partially insulated Yellow 1 pc(s)

