
Number
Highlights & Details
Vogt Verbindungstechnik 3615a Ring terminal Cross section (max.)=1 mm² Hole Ø=5.3 mm Partially insulated Red 1 pc(s)
- 0.50 - 1 mm²
Our service for you
Technical specifications
- Product type
Ring terminal
- Thread size
M5
- Hole Ø
5.3 mm
- Insulation type
Partially insulated
- Factory colour
Red
- Content
1 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
3615a
- Type
3615a
- max. cross section
1 mm²
- Min. cross section
0.50 mm²
- Insulation material
PA
- Dimensions
(D3 x L x R) (8 x 18.5 x 6) mm
- Cross-section range
0.50 - 1 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- Material (details)
Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
Documents & Downloads
Datasheet
Datasheet 1226313 Vogt Verbindungstechnik 3615a Ring terminal Cross section (max.)=1 mm² Hole Ø=5.3 mm Partially insulated Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1226313 Vogt Verbindungstechnik 3615a Ring terminal Cross section (max.)=1 mm² Hole Ø=5.3 mm Partially insulated Red 1 pc(s)



