Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ring terminal
M6
6.5 mm
Partially insulated
Blue
1 pc(s)
Cathode copper, tin plated
3640A
3640A
2.50 mm²
1.50 mm²
PVC
(D3 x L x R) (11 x 21 x 7.50) mm
1.50 - 2.50 mm²
Yes
No
Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
1.5 - 2.5 mm²
-
Datasheet 737192 Vogt Verbindungstechnik 3640A Ring terminal Cross section (max.)=2.50 mm² Hole Ø=6.5 mm Partially insulated Blue 1 pc(s)