
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 0.18
30
11% = € 0.02
€ 0.16
50
17% = € 0.03
€ 0.15
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Total (€ 0.18 / piece)
€ 0.29
-38 %
€ 1.80
plus VAT.
14-day return policy included
Highlights & Details
Vogt Verbindungstechnik 3653C U terminal 4 mm² 6 mm² Hole Ø=4.3 mm Partially insulated Yellow 1 pc(s)
- Yellow
- Cross section (max.): 6 mm²
Our service for you
Technical specifications
- Product type
U terminal
- Factory colour
Yellow
- Thread size
M4
- Hole Ø
4.3 mm
- Insulation type
Partially insulated
- Contact material
Cathode copper, tin plated
- Content
1 pc(s)
- Manufacturer part #
3653C
- Type
3653C
- AWG max.
10
- AWG (min.)
12
- max. cross section
6 mm²
- Min. cross section
4 mm²
- Insulation material
PVC
- Cross-section range
4 - 6 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- Material (details)
Tinned electrolytic copper (E-CU)
- Cross section
4 - 6 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 737178 Vogt Verbindungstechnik 3653C U terminal 4 mm² 6 mm² Hole Ø=4.3 mm Partially insulated Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 737178 Vogt Verbindungstechnik 3653C U terminal 4 mm² 6 mm² Hole Ø=4.3 mm Partially insulated Yellow 1 pc(s)

