Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ring terminal
M5
5.3 mm
Partially insulated
Yellow
1 pc(s)
Cathode copper, tin plated
3655A
3655A
6 mm²
4 mm²
PVC
(D3 x L x R) (10 x 22 x 6.50) mm
4 - 6 mm²
Yes
No
Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
4 - 6 mm²
-
Datasheet 737113 Vogt Verbindungstechnik 3655A Ring terminal Cross section (max.)=6 mm² Hole Ø=5.3 mm Partially insulated Yellow 1 pc(s)