
Number
Highlights & Details
Vogt Verbindungstechnik 3683A Ring terminal Cross section (max.)=25 mm² Hole Ø=6 mm Partially insulated Yellow 1 pc(s)
- 16 - 25 mm²
Our service for you
Technical specifications
- Product type
Ring terminal
- Thread size
M6
- Hole Ø
6 mm
- Insulation type
Partially insulated
- Factory colour
Yellow
- Content
1 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
3683A
- Type
3683A
- max. cross section
25 mm²
- Min. cross section
16 mm²
- Insulation material
Polyamide
- Dimensions
(D3 x L x R) (12 x 38 x 7.5) mm
- Cross-section range
16 - 25 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- Material (details)
Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
- Cross section
16 - 25 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 733504 Vogt Verbindungstechnik 3683A Ring terminal Cross section (max.)=25 mm² Hole Ø=6 mm Partially insulated Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 733504 Vogt Verbindungstechnik 3683A Ring terminal Cross section (max.)=25 mm² Hole Ø=6 mm Partially insulated Yellow 1 pc(s)



