
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.53
21
8% = € 0.04
€ 0.49
35
11% = € 0.06
€ 0.47
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.53 / piece)
€ 3.71
plus VAT.
14-day return policy included
Highlights & Details
Solder-free connector without insulation
Our service for you
Technical specifications
- Product type
Parallel connector
- Factory colour
Metal
- Insulation type
Not insulated
- Contact material
Cathode copper, tin plated
- Length
9 mm
- Content
1 pc(s)
- Manufacturer part #
3703
- Type
3703
- AWG max.
8
- max. cross section
10 mm²
- Dim
ØD1 x L x S 4.5 x 9 x 1.1 mm
- Inside diameter
4.5 mm
- Dimensions
ØD1 x L x S 4.5 x 9 x 1.1 mm
- Cross-section range
10 mm² (max)
- RoHS-compliant
Yes
- Temperature range
To +125 °C
- Wall thickness (details)
1.1 mm
- Material (details)
E-Cu Sn
- Cross section
10
- Connection
-
Documents & Downloads
Datasheet
Datasheet 730125 Vogt Verbindungstechnik 3703 Parallel connector 10 mm² Not insulated Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 730125 Vogt Verbindungstechnik 3703 Parallel connector 10 mm² Not insulated Metal 1 pc(s)
Description
E-CU Sn = tin-plated Electrolyte copper


