
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 0.55
9
7% = € 0.04
€ 0.51
15
9% = € 0.05
€ 0.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 0.55 / piece)
€ 0.80
-31 %
€ 1.65
plus VAT.
14-day return policy included
Highlights & Details
Solder-free connector without insulation
Our service for you
Technical specifications
- Product type
Parallel connector
- Factory colour
Metal
- Insulation type
Not insulated
- Contact material
Cathode copper, tin plated
- Length
10 mm
- Content
1 pc(s)
- Manufacturer part #
3704
- Type
3704
- AWG max.
6
- max. cross section
16 mm²
- Dim
(ØD1 x L x S) 5.8 x 10 x 1.2 mm
- Inside diameter
5.8 mm
- Dimensions
(ØD1 x L x S) 5.8 x 10 x 1.2 mm
- Cross-section range
16 mm² (max)
- RoHS-compliant
Yes
- Temperature range
To +125 °C
- Wall thickness (details)
1.2 mm
- Material (details)
E-Cu Sn
- Cross section
16
- Connection
-
Documents & Downloads
Datasheet
Datasheet 730128 Vogt Verbindungstechnik 3704 Parallel connector 16 mm² Not insulated Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 730128 Vogt Verbindungstechnik 3704 Parallel connector 16 mm² Not insulated Metal 1 pc(s)
Description
E-CU Sn = tin-plated Electrolyte copper


