
Number
Highlights & Details
Solderless connector with Polyamide-Isolation
Our service for you
Technical specifications
- Product type
Parallel connector
- Factory colour
Yellow
- Insulation type
Insulated
- Contact material
Cathode copper, tin plated
- Length
13 mm
- Content
1 pc(s)
- Manufacturer part #
3714
- Type
3714
- AWG max.
22
- AWG (min.)
26
- max. cross section
0.50 mm²
- Min. cross section
0.10 mm²
- Dim
Ø D1 x Ø D2 x L x L1 x S 1,2 x 2 x 13 x 5 x 0,4 mm
- Outside Ø
2 mm
- Inside diameter
1.2 mm
- Insulation material
PA
- Dimensions
Ø D1 x Ø D2 x L x L1 x S 1,2 x 2 x 13 x 5 x 0,4 mm
- Cross-section range
0.10 - 0.50 mm²
- RoHS-compliant
Yes
- Temperature range
-55 - +105 °C
- Wall thickness (details)
0.4 mm
- Material (details)
E-Cu sn
- Cross section
0.1 - 0.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 730159 Vogt Verbindungstechnik 3714 Parallel connector 0.10 mm² 0.50 mm² Insulated Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 730159 Vogt Verbindungstechnik 3714 Parallel connector 0.10 mm² 0.50 mm² Insulated Yellow 1 pc(s)







