
Number
Highlights & Details
Solder-free connector with polyamide insulation
Our service for you
Technical specifications
- Product type
Parallel connector
- Factory colour
Red
- Insulation type
Insulated
- Contact material
Cathode copper, tin plated
- Length
17 mm
- Content
1 pc(s)
- Manufacturer part #
3715
- Type
3715
- AWG max.
18
- AWG (min.)
22
- max. cross section
1 mm²
- Min. cross section
0.50 mm²
- Dim
Ø D1 x Ø D2 x L x L1 x S 1,6 x 3,2 x 17 x 7 x 0,8 mm
- Outside Ø
3.2 mm
- Inside diameter
1.6 mm
- Insulation material
PA
- Dimensions
Ø D1 x Ø D2 x L x L1 x S 1,6 x 3,2 x 17 x 7 x 0,8 mm
- Cross-section range
0.50 - 1 mm²
- RoHS-compliant
Yes
- Temperature range
-55 - +105 °C °C
- Wall thickness (details)
0.8 mm
- Material (details)
E-Cu sn
- Cross section
0.5 -1 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 730160 Vogt Verbindungstechnik 3715 Parallel connector 0.50 mm² 1 mm² Insulated Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 730160 Vogt Verbindungstechnik 3715 Parallel connector 0.50 mm² 1 mm² Insulated Red 1 pc(s)








