Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Parallel connector
Red
Insulated
Cathode copper, tin plated
17 mm
1 pc(s)
3715P
3715P
22
26
1 mm²
0.50 mm²
Ø D1 x Ø D2 x L x L1 x S 1,6 x 3.2 x 17 x 7 x 0,8 mm
3.2 mm
1.6 mm
PA
Ø D1 x Ø D2 x L x L1 x S 1,6 x 3.2 x 17 x 7 x 0,8 mm
0.50 - 1 mm²
Yes
-10 - +75 °C
0.8 mm
E-Cu sn
0.5 -1 V mm²
-
Datasheet 730163 Vogt Verbindungstechnik 3715P Parallel connector 0.50 mm² 1 mm² Insulated Red 1 pc(s)