
Vogt Verbindungstechnik 3760A.60 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.5 mm 180 ° Not insulate
Number
Highlights & Details
Vogt Verbindungstechnik 3760A.60 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.5 mm 180 ° Not insulated Metal 1 pc(s)
- DIN 46247/1
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
2.8 mm
- Factory colour
Metal
- Connector thickness
0.5 mm
- Support sleeve
No
- Insulation type
Not insulated
- Connection angle
180°
- Contact material
Brass
- Content
1 pc(s)
- max. cross section
0.30 mm²
- Min. cross section
0.104 mm²
- AWG max.
24
- AWG (min.)
26
- Manufacturer part #
3760A.60
- Cross-section range
0.104 - 0.30 mm²
- Size
2.8 x 0.5 mm
- Type
3760A.60
- Material (details)
Polished brass
- Type
2.8 x 0.5 mm
- Cross section
0.14 - 0.3 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 737228 Vogt Verbindungstechnik 3760A.60 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.5 mm 180 ° Not insulate
User & Safety Instructions
User & Safety Instructions 737228 Vogt Verbindungstechnik 3760A.60 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.5 mm 180 ° Not insulate



