
Vogt Verbindungstechnik 3764.67 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.5 mm 180 ° Not insulated
Number
Highlights & Details
Vogt Verbindungstechnik 3764.67 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.5 mm 180 ° Not insulated Metal 1 pc(s)
- DIN 46247/1
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
2.8 mm
- Factory colour
Metal
- Connector thickness
0.5 mm
- Support sleeve
No
- Insulation type
Not insulated
- Connection angle
180°
- Contact material
Brass tin plated
- Content
1 pc(s)
- max. cross section
1 mm²
- Min. cross section
0.50 mm²
- AWG max.
18
- AWG (min.)
22
- Manufacturer part #
3764.67
- Cross-section range
0.50 - 1 mm²
- Size
2.8 x 0.5 mm
- Type
3764.67
- Material (details)
Brass, tin-plated
- Type
4.8 x 0.5 mm
- Cross section
5 - 1.0 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 735655 Vogt Verbindungstechnik 3764.67 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.5 mm 180 ° Not insulated
User & Safety Instructions
User & Safety Instructions 735655 Vogt Verbindungstechnik 3764.67 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.5 mm 180 ° Not insulated



