
Vogt Verbindungstechnik 3765W.60 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.8 mm 90 ° Not insulated
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
20
-
€ 0.11
60
9% = € 0.01
€ 0.10
100
18% = € 0.02
€ 0.09
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 20
Total (€ 0.11 / piece)
€ 0.25
-56 %
€ 2.20
plus VAT.
14-day return policy included
Highlights & Details
Vogt Verbindungstechnik 3765W.60 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.8 mm 90 ° Not insulated Metal 1 pc(s)
- DIN 46346 form A for 6.3 mm
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
2.8 mm
- Factory colour
Metal
- Connector thickness
0.8 mm
- Insulation type
Not insulated
- Connection angle
90°
- Contact material
Brass
- Content
1 pc(s)
- max. cross section
1 mm²
- Min. cross section
0.50 mm²
- Manufacturer part #
3765W.60
- Cross-section range
0.50 - 1 mm²
- Size
2.8 x 0.8 mm
- Type
3765W.60
- Material (details)
Polished brass
- Type
2.8 x 0.8 mm
- Cross section
0.5 - 1.0 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 737012 Vogt Verbindungstechnik 3765W.60 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.8 mm 90 ° Not insulated
Download
Download 737012 Vogt Verbindungstechnik 3765W.60 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.8 mm 90 ° Not insulated




