
Vogt Verbindungstechnik 3765w.67 Blade receptacle L-shaped Connector width: 2.80 mm Connector thickness: 0.80 mm 90 ° No
Number (Package size 500 pc(s))
Highlights & Details
Female spade connectors - 3765 W Ms n. 2.8X0.8/1
- Tin
- 2.80 mm x 0.80 mm
- 0.50 mm² - 1 mm²
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
2.80 mm
- Factory colour
Tin
- Connector thickness
0.80 mm
- Insulation type
Not insulated
- Connection angle
90°
- Contact material
Brass tin plated
- Content
500 pc(s)
- max. cross section
1 mm²
- Min. cross section
0.50 mm²
- Manufacturer part #
3765w.67
- Cross-section range
0.50 - 1 mm²
- Size
2.80 x 0.80 mm
- Features
L-shaped
- Type
3765 W Ms sn 2.8x0.8/1
Documents & Downloads
Datasheet
Datasheet 3193207 Vogt Verbindungstechnik 3765w.67 Blade receptacle L-shaped Connector width: 2.80 mm Connector thickness: 0.80 mm 90 ° No
User & Safety Instructions
User & Safety Instructions 3193207 Vogt Verbindungstechnik 3765w.67 Blade receptacle L-shaped Connector width: 2.80 mm Connector thickness: 0.80 mm 90 ° No






