
Vogt Verbindungstechnik 3775a05.68 Blade connector Connector width: 2.8 mm Connector thickness: 0.5 mm 180 ° Not insulat
EAN:
Part number:
Item no:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 3.61
10
7% = € 0.27
€ 3.34
25
11% = € 0.38
€ 3.23
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 0.04 / piece)
€ 3.61
plus VAT.
14-day return policy included
Highlights & Details
Blade Terminals
- Metal
- 2.8 mm x 0.5 mm
- -
Our service for you
Technical specifications
- Product type
Blade connector
- Factory colour
Metal
- Connector width
2.8 mm
- Connector thickness
0.5 mm
- Insulation type
Not insulated
- Hole Ø
1.3 mm
- Connection angle
180°
- Contact material
Brass tin plated
- Content
100 pc(s)
- Manufacturer part #
3775a05.68
- Type
3775a05.68
- Pins
1
- RoHS-compliant
Yes
- Size
2.8 x 0.5 mm
- Connection length
7.1 mm
Documents & Downloads
Datasheet
Datasheet 1226239 Vogt Verbindungstechnik 3775a05.68 Blade connector Connector width: 2.8 mm Connector thickness: 0.5 mm 180 ° Not insulat
User & Safety Instructions
User & Safety Instructions 1226239 Vogt Verbindungstechnik 3775a05.68 Blade connector Connector width: 2.8 mm Connector thickness: 0.5 mm 180 ° Not insulat
Description
Scope of delivery
- 100 pieces.
- This text is machine translated.











