
Vogt Verbindungstechnik 378008,68 Blade connector Connector width: 2.8 mm Connector thickness: 0.8 mm 180 ° Not insulate
EAN:
Part number:
Item no:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 4.03
5
7% = € 0.27
€ 3.76
10
9% = € 0.37
€ 3.66
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 4.03 / piece)
€ 4.03
plus VAT.
14-day return policy included
Highlights & Details
Vogt Verbindungstechnik 378008,68 Blade connector Connector width: 2.8 mm Connector thickness: 0.8 mm 180 ° Not insulated Metal 100 pc(s)
- Metal
- 2.8 mm x 0.8 mm
- -
Our service for you
Technical specifications
- Product type
Blade connector
- Factory colour
Metal
- Connector width
2.8 mm
- Connector thickness
0.8 mm
- Insulation type
Not insulated
- Hole Ø
1.0 mm
- Connection angle
180°
- Contact material
Brass tin plated
- Content
100 pc(s)
- Manufacturer part #
378008,68
- Type
378008.68
- Pins
1
- RoHS-compliant
Yes
- Size
2.8 x 0.8 mm
- Connection length
13.5 mm
- Type
2.8 x 0.8 mm
- Connection
-
Documents & Downloads
Datasheet
Datasheet 736528 Vogt Verbindungstechnik 378008,68 Blade connector Connector width: 2.8 mm Connector thickness: 0.8 mm 180 ° Not insulate
User & Safety Instructions
User & Safety Instructions 736528 Vogt Verbindungstechnik 378008,68 Blade connector Connector width: 2.8 mm Connector thickness: 0.8 mm 180 ° Not insulate
Description
Scope of delivery
- 100 pieces.
- This text is machine translated.











