
Vogt Verbindungstechnik 3780a05.68 Blade connector Connector width: 2.8 mm Connector thickness: 0.5 mm 180 ° Not insulat
EAN:
Part number:
Item no:
Number (Package size 100 pc(s))
Total (€ 0.02 / piece)
€ 2.09
plus VAT.
Only 4 Set(s) available
Highlights & Details
Blade Terminals
- Metal
- 2.8 mm x 0.5 mm
- -
Our service for you
Technical specifications
- Product type
Blade connector
- Factory colour
Metal
- Connector width
2.8 mm
- Connector thickness
0.5 mm
- Insulation type
Not insulated
- Hole Ø
1.4 mm
- Connection angle
180°
- Contact material
Brass tin plated
- Content
100 pc(s)
- Manufacturer part #
3780a05.68
- Type
3780a05.68
- Pins
1
- RoHS-compliant
Yes
- Size
2.8 x 0.5 mm
- Connection length
6.7 mm
Documents & Downloads
Datasheet
Datasheet 1226244 Vogt Verbindungstechnik 3780a05.68 Blade connector Connector width: 2.8 mm Connector thickness: 0.5 mm 180 ° Not insulat
User & Safety Instructions
User & Safety Instructions 1226244 Vogt Verbindungstechnik 3780a05.68 Blade connector Connector width: 2.8 mm Connector thickness: 0.5 mm 180 ° Not insulat
Description
Scope of delivery
- 100 pieces.
- This text is machine translated.











