
Vogt Verbindungstechnik 3801.67 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Not insulated
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
30
-
€ 0.13
90
8% = € 0.01
€ 0.12
150
15% = € 0.02
€ 0.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 30
Total (€ 0.13 / piece)
€ 3.90
plus VAT.
Highlights & Details
Vogt Verbindungstechnik 3801.67 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Not insulated Metal 1 pc(s)
- DIN 46247/1
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
4.8 mm
- Factory colour
Metal
- Connector thickness
0.8 mm
- Support sleeve
No
- Insulation type
Not insulated
- Connection angle
180°
- Contact material
Brass tin plated
- Content
1 pc(s)
- max. cross section
1 mm²
- Min. cross section
0.50 mm²
- AWG max.
18
- AWG (min.)
22
- Manufacturer part #
3801.67
- Cross-section range
0.50 - 1 mm²
- Size
4.8 x 0.8 mm
- Type
3801.67
Documents & Downloads
Datasheet
Datasheet 1226357 Vogt Verbindungstechnik 3801.67 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Not insulated
User & Safety Instructions
User & Safety Instructions 1226357 Vogt Verbindungstechnik 3801.67 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Not insulated


