
Vogt Verbindungstechnik 3805.60 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Not insulated
Number
Highlights & Details
Vogt Verbindungstechnik 3805.60 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Not insulated Metal 1 pc(s)
- DIN 46247/1
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
4.8 mm
- Factory colour
Metal
- Connector thickness
0.8 mm
- Support sleeve
No
- Insulation type
Not insulated
- Connection angle
180°
- Contact material
Brass
- Content
1 pc(s)
- max. cross section
2.50 mm²
- Min. cross section
1.50 mm²
- AWG max.
14
- AWG (min.)
16
- Manufacturer part #
3805.60
- Cross-section range
1.50 - 2.50 mm²
- Size
4.8 x 0.8 mm
- Type
3805.60
- Material (details)
Polished brass
- Type
4.8 x 0.8 mm
- Cross section
1.5 - 2.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 737266 Vogt Verbindungstechnik 3805.60 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Not insulated
User & Safety Instructions
User & Safety Instructions 737266 Vogt Verbindungstechnik 3805.60 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Not insulated



