
Vogt Verbindungstechnik 3808.60 Blade connector Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Not insulated
Number
Highlights & Details
Spade connector, uninsulated
- DIN 46248/3 for 6.3 mm
Our service for you
Technical specifications
- Product type
Blade connector
- Factory colour
Metal
- Connector width
4.8 mm
- Connector thickness
0.8 mm
- Support sleeve
No
- Insulation type
Not insulated
- Connection angle
180°
- Contact material
Brass
- Content
1 pc(s)
- Manufacturer part #
3808.60
- Type
3808.60
- max. cross section
2.50 mm²
- Min. cross section
1.50 mm²
- Cross-section range
1.50 - 2.50 mm²
- RoHS-compliant
Yes
- Size
4.8 x 0.8 mm
- Connection length
15 mm
- Material (details)
Brass
- Type
4.8 x 0.8 mm
- Cross section
1.5 - 2.5 mm²
- Connection
-
- Surface
Polished
Documents & Downloads
Datasheet
Datasheet 737090 Vogt Verbindungstechnik 3808.60 Blade connector Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Not insulated
User & Safety Instructions
User & Safety Instructions 737090 Vogt Verbindungstechnik 3808.60 Blade connector Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Not insulated



