
Quantity (Piece(s))
Savings
Package size (plus VAT.)
20
-
€ 0.17
60
12% = € 0.02
€ 0.15
100
18% = € 0.03
€ 0.14
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 20
Total (€ 0.17 / piece)
€ 0.19
-11 %
€
Highlights & Details
Spade connectors, screw-in or riveted
- Metal
- 4.8 mm x 0.8 mm
- -
Technical specifications
- Factory colour
Metal
- Hole Ø
3.2 mm
- Contact material
Brass tin plated
- Manufacturer part #
381790.67
- Type
381790.67
- Content
1 pc(s)
- Cross-section range
- Size
4.8 x 0.8 mm
- Insulation type
Not insulated
- Material (details)
Bronze Ms
- Type
4.8 x 0.8 mm
- Connector thickness
0.8 mm
- Connector width
4.8 mm
- Connection length
10 mm
- Connection angle
90°
90°
- Cross section
-
- Pitch
7.5 mm
- Connection
-
- RoHS-compliant
Yes
- Support sleeve
No
- Surface
Tin plated
- Product type
Blade connector
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 731931 Vogt Verbindungstechnik 381790.67 Blade connector Connector width: 4.8 mm Connector thickness: 0.8 mm 90 °, 90 ° Not ins
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 4.70€ 4.30*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































