
Vogt Verbindungstechnik 3823.67 Blade connector Connector width: 4.8 mm Connector thickness: 0.8 mm 45 ° Not insulated M
Number
Highlights & Details
Spade connectors, screw-in or riveted
- Metal
- 4.8 mm x 0.8 mm
- -
Our service for you
Technical specifications
- Product type
Blade connector
- Factory colour
Metal
- Connector width
4.8 mm
- Connector thickness
0.8 mm
- Support sleeve
No
- Insulation type
Not insulated
- Hole Ø
4.3 mm
- Connection angle
45°
- Contact material
Brass tin plated
- Content
1 pc(s)
- Manufacturer part #
3823.67
- Type
3823.67
- RoHS-compliant
Yes
- Size
4.8 x 0.8 mm
- Connection length
10 mm
- Material (details)
Bronze Ms
- Type
4.8 x 0.8 mm
- Cross section
-
- Connection
-
- Surface
Tin plated
Documents & Downloads
Datasheet
Datasheet 731892 Vogt Verbindungstechnik 3823.67 Blade connector Connector width: 4.8 mm Connector thickness: 0.8 mm 45 ° Not insulated M
User & Safety Instructions
User & Safety Instructions 731892 Vogt Verbindungstechnik 3823.67 Blade connector Connector width: 4.8 mm Connector thickness: 0.8 mm 45 ° Not insulated M








