
Vogt Verbindungstechnik 3825z.68 Blade connector Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Not insulated
EAN:
Part number:
Item no:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 0.09 / piece)
€ 9.24
plus VAT.
Only 7 Set(s) available
Highlights & Details
Blade Terminals
- Metal
- 4.8 mm x 0.8 mm
- -
Our service for you
Technical specifications
- Product type
Blade connector
- Factory colour
Metal
- Connector width
4.8 mm
- Connector thickness
0.8 mm
- Insulation type
Not insulated
- Connection angle
180°
- Contact material
Brass tin plated
- Content
100 pc(s)
- Manufacturer part #
3825z.68
- Type
3825z.68
- Pins
2
- RoHS-compliant
Yes
- Size
4.8 x 0.8 mm
- Connection length
13 mm
Documents & Downloads
Datasheet
Datasheet 1226263 Vogt Verbindungstechnik 3825z.68 Blade connector Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Not insulated
User & Safety Instructions
User & Safety Instructions 1226263 Vogt Verbindungstechnik 3825z.68 Blade connector Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Not insulated
Description
Scope of delivery
- 100 pieces.
- This text is machine translated.











