
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Blade receptacle
4.8 mm
Metal
0.8 mm
Not insulated
180°
Brass tin plated
1 pc(s)
3826F08.68
4.8 x 0.8 mm
PCB-SMD
3826F08.68
Brass, tin-plated
4.8 x 0.8 mm
-
-
Datasheet 730040 Vogt Verbindungstechnik 3826F08.68 Blade receptacle PCB-SMD Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° No