
Vogt Verbindungstechnik 3831n.60 Blade receptacle Connector width: 6.30 mm Connector thickness: 0.80 mm 180 ° Not insula
EAN:
Part number:
Item no:
Number (Package size 500 pc(s))
Total (€ 0.05 / piece)
€ 22.68
plus VAT.
Only 1 Set(s) available
Highlights & Details
Female spade connectors - 3831 N Ms unins. 6.3X0.8/1
- Brass
- 6.30 mm x 0.80 mm
- 0.50 mm² - 1 mm²
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
6.30 mm
- Factory colour
Brass
- Connector thickness
0.80 mm
- Insulation type
Not insulated
- Connection angle
180°
- Contact material
Brass
- Content
500 pc(s)
- max. cross section
1 mm²
- Min. cross section
0.50 mm²
- Manufacturer part #
3831n.60
- Cross-section range
0.50 - 1 mm²
- Size
6.30 x 0.80 mm
- Type
3831 N Ms blank 6.3x0.8/1
Documents & Downloads
Datasheet
Datasheet 3193200 Vogt Verbindungstechnik 3831n.60 Blade receptacle Connector width: 6.30 mm Connector thickness: 0.80 mm 180 ° Not insula
User & Safety Instructions
User & Safety Instructions 3193200 Vogt Verbindungstechnik 3831n.60 Blade receptacle Connector width: 6.30 mm Connector thickness: 0.80 mm 180 ° Not insula






