
Vogt Verbindungstechnik 3836A.67 Blade terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Not insulated
Number
Highlights & Details
Spade connector, uninsulated
- DIN 46248/3 for 6.3 mm
Our service for you
Technical specifications
- Product type
Blade terminal
- Factory colour
Metal
- Connector width
6.3 mm
- Connector thickness
0.8 mm
- Support sleeve
No
- Insulation type
Not insulated
- Connection angle
180°
- Contact material
Brass tin plated
- Content
1 pc(s)
- Manufacturer part #
3836A.67
- Type
3836A.67
- max. cross section
1 mm²
- Min. cross section
0.50 mm²
- Cross-section range
0.50 - 1 mm²
- RoHS-compliant
Yes
- Size
6.3 x 0.8 mm
- Material (details)
Brass
- Type
6.3 x 0.8 mm
- Cross section
0.5 - 1.0 mm²
- Connection
-
- Surface
Tin plated
Documents & Downloads
Datasheet
Datasheet 737294 Vogt Verbindungstechnik 3836A.67 Blade terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Not insulated
User & Safety Instructions
User & Safety Instructions 737294 Vogt Verbindungstechnik 3836A.67 Blade terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Not insulated



