
Vogt Verbindungstechnik 3836z08.60 Blade terminal vibration-proof Connector width: 6.3 mm Connector thickness: 0.8 mm 18
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
30
-
€ 0.24
90
8% = € 0.02
€ 0.22
150
13% = € 0.03
€ 0.21
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 30
Total (€ 0.24 / piece)
€ 7.20
plus VAT.
14-day return policy included
Highlights & Details
Flat plug with locking tongue
- Brass
- 6.3 mm x 0.8 mm
- 0.50 mm² - 1 mm²
Our service for you
Technical specifications
- Product type
Blade terminal
- Factory colour
Brass
- Connector width
6.3 mm
- Connector thickness
0.8 mm
- Support sleeve
No
- Insulation type
Not insulated
- Connection angle
180°
- Contact material
Brass
- Content
1 pc(s)
- Manufacturer part #
3836z08.60
- Type
3836z08.60
- max. cross section
1 mm²
- Min. cross section
0.50 mm²
- Cross-section range
0.50 - 1 mm²
- RoHS-compliant
Yes
- Size
6.3 x 0.8 mm
- Features
vibration-proof
Documents & Downloads
Datasheet
Datasheet 1300911 Vogt Verbindungstechnik 3836z08.60 Blade terminal vibration-proof Connector width: 6.3 mm Connector thickness: 0.8 mm 18
User & Safety Instructions
User & Safety Instructions 1300911 Vogt Verbindungstechnik 3836z08.60 Blade terminal vibration-proof Connector width: 6.3 mm Connector thickness: 0.8 mm 18



