
Vogt Verbindungstechnik 38373c.67 Blade receptacle Connector width: 6.30 mm Connector thickness: 0.80 mm 180 ° Not insul
Number (Package size 500 pc(s))
Highlights & Details
Female spade connectors - 3837/3 C MSn 6.3x0.8/2.5
- Tin
- 6.30 mm x 0.80 mm
- 1.50 mm² - 2.50 mm²
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
6.30 mm
- Factory colour
Tin
- Connector thickness
0.80 mm
- Insulation type
Not insulated
- Connection angle
180°
- Contact material
Brass tin plated
- Content
500 pc(s)
- max. cross section
2.50 mm²
- Min. cross section
1.50 mm²
- Manufacturer part #
38373c.67
- Cross-section range
1.50 - 2.50 mm²
- Size
6.30 x 0.80 mm
- Type
3837/3 C Mssn 6.3x0.8/2.5
Documents & Downloads
Datasheet
Datasheet 3193202 Vogt Verbindungstechnik 38373c.67 Blade receptacle Connector width: 6.30 mm Connector thickness: 0.80 mm 180 ° Not insul
User & Safety Instructions
User & Safety Instructions 3193202 Vogt Verbindungstechnik 38373c.67 Blade receptacle Connector width: 6.30 mm Connector thickness: 0.80 mm 180 ° Not insul






