
Vogt Verbindungstechnik 3838.67 Distributor terminal + branch joint Connector width: 6.30 mm Connector thickness: 0.80 m
EAN:
Part number:
Item no:
Number (Package size 250 pc(s))
Total (€ 0.39 / piece)
€ 96.63
plus VAT.
Only 2 Set(s) available
Highlights & Details
Steck splitter - 3838 Ms SN 6.3X0.8
- 6.30 mm x 0.80 mm
- -
Our service for you
Technical specifications
- Product type
Distributor terminal
- Connector width
6.30 mm
- Connector thickness
0.80 mm
- Insulation type
Not insulated
- Contact material
Brass tin plated
- Content
250 pc(s)
- Manufacturer part #
3838.67
- Size
6.30 x 0.80 mm
- Features
+ branch joint
- Type
3838 Ms sn 6.3x0.8
Documents & Downloads
Datasheet
Datasheet 3193192 Vogt Verbindungstechnik 3838.67 Distributor terminal + branch joint Connector width: 6.30 mm Connector thickness: 0.80 m
User & Safety Instructions
User & Safety Instructions 3193192 Vogt Verbindungstechnik 3838.67 Distributor terminal + branch joint Connector width: 6.30 mm Connector thickness: 0.80 m



