
Vogt Verbindungstechnik 3838an.67 Distributor terminal + branch joint Connector width: 6.30 mm Connector thickness: 0.80
Number (Package size 250 pc(s))
Highlights & Details
Splitter - 3838 ON Ms sn 6.3X0.8/1
- 6.30 mm x 0.80 mm
- 0.50 mm² - 1.50 mm²
Our service for you
Technical specifications
- Product type
Distributor terminal
- Connector width
6.30 mm
- Connector thickness
0.80 mm
- Insulation type
Not insulated
- Contact material
Brass tin plated
- Content
250 pc(s)
- max. cross section
1.50 mm²
- Min. cross section
0.50 mm²
- Manufacturer part #
3838an.67
- Cross-section range
0.50 - 1.50 mm²
- Size
6.30 x 0.80 mm
- Features
+ branch joint
- Type
3838 AN Ms sn 6.3x0.8/1
Documents & Downloads
Datasheet
Datasheet 3193193 Vogt Verbindungstechnik 3838an.67 Distributor terminal + branch joint Connector width: 6.30 mm Connector thickness: 0.80
User & Safety Instructions
User & Safety Instructions 3193193 Vogt Verbindungstechnik 3838an.67 Distributor terminal + branch joint Connector width: 6.30 mm Connector thickness: 0.80



